text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4162DY-T1-GE3

Single N-Channel 30 V 0.0079 Ohms Surface Mount Power Mosfet - SOIC-8

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.0079Ω
Rated Power Dissipation: 5|W
Qg Gate Charge: 30nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.71
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.71
50
$0.54
100
$0.515
250
$0.485
500+
$0.46
Product Variant Information section