text.skipToContent text.skipToNavigation

Manufacturer Part #

SI6913DQ-T1-E3

DUAL 12V 90M CELL PCH LEAD (PB)

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 21mΩ
Rated Power Dissipation: 830|mW
Qg Gate Charge: 18.5nC
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
12 Weeks
Total
$2.06
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.06
50
$1.47
100
$1.39
500
$1.21
1,500+
$1.10
Product Variant Information section