text.skipToContent text.skipToNavigation

Manufacturer Part #

SI6913DQ-T1-E3

DUAL 12V 90M CELL PCH LEAD (PB)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI6913DQ-T1-E3 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 21mΩ
Rated Power Dissipation: 830|mW
Qg Gate Charge: 18.5nC
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,965.00
USD
Quantity
Web Price
3,000
$0.655
6,000+
$0.63
Product Variant Information section