text.skipToContent text.skipToNavigation

Manufacturer Part #

SI6913DQ-T1-GE3

DUAL 12V 90M CELL PCH LEAD (PB) AND HALOGEN FREE

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1816
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: -12V
Drain-Source On Resistance-Max: 0.037Ω
Rated Power Dissipation: 0.83W
Qg Gate Charge: 28nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: -4.9A
Turn-on Delay Time: 70ns
Turn-off Delay Time: 200ns
Rise Time: 120ns
Fall Time: 120ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -0.9V
Technology: Si
Height - Max: 1mm
Length: 3mm
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,852
USA:
3,852
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.25
USD
Quantity
Web Price
1
$1.25
50
$0.995
100
$0.955
500
$0.865
1,500+
$0.815