text.skipToContent text.skipToNavigation

Manufacturer Part #

SI6954ADQ-T1-E3

Single N-Channel 30 V 0.053 Ohms Surface Mount Power Mosfet - TSSOP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.053Ω
Rated Power Dissipation: 0.83|W
Qg Gate Charge: 16nC
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.10
USD
Quantity
Web Price
1
$1.10
50
$0.87
100
$0.835
500
$0.76
1,500+
$0.715
Product Variant Information section