text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7149ADP-T1-GE3

Si7149ADP Series 30 V 50 A 50 mOhm Surface Mount P-Channel Mosfet-PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 50mΩ
Rated Power Dissipation: 48|W
Qg Gate Charge: 135nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.30
USD
Quantity
Web Price
1
$1.30
50
$1.03
100
$0.99
500
$0.90
1,500+
$0.845
Product Variant Information section