text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7232DN-T1-GE3

Dual N-Channel 20 V 0.0164 Ohm 23 W Surface Mount Power Mosfet - PowerPAK-1212-8

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.0164Ω
Rated Power Dissipation: 23|W
Qg Gate Charge: 32nC
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
45,000
Factory Lead Time:
12 Weeks
Total
$0.87
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.87
50
$0.615
100
$0.575
500
$0.50
1,500+
$0.45
Product Variant Information section