text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7456DP-T1-E3

Single N-Channel 100 V 0.025 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.025Ω
Rated Power Dissipation: 1.9|W
Qg Gate Charge: 44nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,610.00
USD
Quantity
Web Price
3,000+
$1.87
Product Variant Information section