text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7615ADN-T1-GE3

P-Channel 20 V 4.4 mΩ 183 nC Surface Mount Power Mosfet - PoserPAK-1212-8

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 4.4mΩ
Rated Power Dissipation: 52|W
Qg Gate Charge: 183nC
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
12 Weeks
Total
$0.72
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.715
50
$0.51
100
$0.48
500
$0.415
1,500+
$0.38