text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7846DP-T1-E3

Single N-Channel 150 V 0.05 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2053
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 0.05Ω
Rated Power Dissipation: 1.9|W
Qg Gate Charge: 36nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Features & Applications
The SI7846DP-T1-E3 is a N-Channel 150-V (D-S) MOSFET.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a PowerPAK SO-8 package.

Features:

  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET® Power MOSFETS
  • New Low Thermal Resistance PowerPAK® Package with Low 1.07 mm Profile
  • PWM Optimized for Fast Switching
  • 100 % Rg Tested

Applications:

  • Primary Side Switch for High Density DC/DC
  • Telecom/Server 48 V DC/DC
  • Industrial and 42 V Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,310.00
USD
Quantity
Web Price
3,000+
$0.77
Product Variant Information section