text.skipToContent text.skipToNavigation

Manufacturer Part #

SI8409DB-T1-E1

Single P-Channel 30 V 46 mΩ 17 nC Surface Mount Power Mosfet - MICRO FOOT

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1831
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 46mΩ
Rated Power Dissipation: 1.47|W
Qg Gate Charge: 17nC
Package Style:  MICRO-FOOT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,275.00
USD
Quantity
Web Price
3,000+
$0.425
Product Variant Information section