text.skipToContent text.skipToNavigation

Manufacturer Part #

SIA537EDJ-T1-GE3

N-Ch/P-Ch 12 V/20 V 28 mOhm/54 mOhm SMT TrenchFET® Power Mosfet - SC-70

Mfr. Name: Vishay
Standard Pkg:
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 12V/20V
Drain-Source On Resistance-Max: 28mΩ/54mΩ
Rated Power Dissipation: 1.9W
Qg Gate Charge: 10.5nC/16.3nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 4.5A
Turn-on Delay Time: 10ns/15ns
Turn-off Delay Time: 25ns/30ns
Rise Time: 12ns/15ns
Fall Time: 12ns/10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 455pF/770pF
Package Style:  POWERPAK-SC-70-6L
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
9 Weeks
Total
$735.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.245
6,000
$0.199
9,000
$0.197
12,000
$0.196
15,000+
$0.195