text.skipToContent text.skipToNavigation

Manufacturer Part #

SIDR626DP-T1-GE3

Single N-Channel 60 V 1.7 mOhm SMT TrenchFET® Power Mosfet - PowerPAK SO-8DC

Mfr. Name: Vishay
Standard Pkg:
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.7mΩ
Rated Power Dissipation: 6.25W
Qg Gate Charge: 68nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 42.8A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 30ns
Rise Time: 24ns
Fall Time: 11ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.4V
Input Capacitance: 5130pF
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$9,420.00
USD
Quantity
Web Price
3,000+
$1.57