text.skipToContent text.skipToNavigation

Manufacturer Part #

SIE812DF-T1-E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 2.6mΩ
Rated Power Dissipation: 125|W
Qg Gate Charge: 52nC
Package Style:  POLARPAK
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,750.00
USD
Quantity
Web Price
3,000+
$2.25
Product Variant Information section