text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHA240N60E-GE3

Single N-Channel 600 V 208 mOhm Through Hole E Series Power Mosfet - TO-220

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 240mΩ
Rated Power Dissipation: 31W
Qg Gate Charge: 15nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 12A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 26ns
Rise Time: 14ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 783pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,270.00
USD
Quantity
Web Price
50
$2.33
150
$1.50
250
$1.44
1,000
$1.27
1,500+
$1.23
Product Variant Information section