text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHD240N60E-GE3

Single N-Channel 600 V 208 mOhm Surface Mount E Series Power Mosfet - TO-252

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 240mΩ
Rated Power Dissipation: 78W
Qg Gate Charge: 15nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 12A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 26ns
Rise Time: 14ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 783pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
75
On Order:
0
Factory Stock:Factory Stock:
0
Total
$3,270.00
USD
Quantity
Web Price
75+
$1.09
Product Variant Information section