text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHP25N50E-GE3

SIHP25N50E Series 500 V 26 A 145 mOhm Flange Mount Power Mosfet - TO-220AB

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 145mΩ
Rated Power Dissipation: 250|W
Qg Gate Charge: 57nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
14,000
Factory Lead Time:
12 Weeks
Total
$1,950.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$1.95
2,000
$1.58
3,000+
$1.56
Product Variant Information section