text.skipToContent text.skipToNavigation

Manufacturer Part #

SIJ188DP-T1-GE3

Single N-Channel 60 V 92.4 A 65.7 W Surface Mount Power Mosfet - PowerPAK SO-8L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIJ188DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3.85mΩ
Rated Power Dissipation: 5W to 65.7W
Qg Gate Charge: 44nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 92.4A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 22ns
Rise Time: 6ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.6V
Input Capacitance: 1920pF
Package Style:  POWERPAK-SO-8L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$1.10
USD
Quantity
Web Price
1
$1.10
40
$1.05
150
$1.01
500
$0.965
2,000+
$0.88
Product Variant Information section