Manufacturer Part #
SIR5108DP-T1-RE3
100V 55.9A 0.0105 Ohm N-ch PowerPAK SO-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:POWERPAK-SO-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Vishay SIR5108DP-T1-RE3 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 10.5mΩ |
| Rated Power Dissipation: | 5.2W |
| Qg Gate Charge: | 14.8nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 15.4A |
| Turn-on Delay Time: | 11ns |
| Turn-off Delay Time: | 16ns |
| Rise Time: | 6ns |
| Fall Time: | 7ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 1150pF |
| Series: | TrenchFET Gen V |
| Package Style: | POWERPAK-SO-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
3,000+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERPAK-SO-8
Mounting Method:
Surface Mount