text.skipToContent text.skipToNavigation

Manufacturer Part #

SISC06DN-T1-GE3

Single N-Channel 30 V 2.7 mOhm SMT TrenchFET® Power Mosfet - PowerPAK 1212-8

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2.7mΩ
Rated Power Dissipation: 3.7W
Qg Gate Charge: 38.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 27.6A
Turn-on Delay Time: 29ns
Turn-off Delay Time: 20ns
Rise Time: 50ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.1V
Input Capacitance: 2455pF
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,160.00
USD
Quantity
Web Price
3,000
$0.45
6,000+
$0.36
Product Variant Information section