text.skipToContent text.skipToNavigation

Manufacturer Part #

SISS70DN-T1-GE3

N-Channel 125 V (D-S) MOSFET PowerPAK 1212-8S 33M dual trench 2 mil , 29.8 mΩ @

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 125V
Drain-Source On Resistance-Max: 29.8mΩ
Rated Power Dissipation: 5.1W
Qg Gate Charge: 10.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8.5A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 30ns
Rise Time: 9ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 535pF
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,605.00
USD
Quantity
Web Price
3,000+
$0.535
Product Variant Information section