text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6K2T110

SM6K2 Series 60 V 2.4 Ohm 300 mW Dual N-Channel Power Mosfet - SOT-457

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2051
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.4Ω
Rated Power Dissipation: 300|mW
Qg Gate Charge: 4.4nC
Mounting Method: Surface Mount
Features & Applications

The SM6K2T110 is a 4 V dual silicon N-channel power mosfets. This device comes in SOT-457 surface mount package.

Features:

  • Two RHU002N06 chips in a SMT package.
  • Mounting possible with SMT3 automatic mounting machines.
  • Transistor elements are independent, eliminating mutual interference.
  • Mounting cost and area can be cut in half.

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.28
USD
Quantity
Web Price
1
$0.28
50
$0.225
100
$0.215
500
$0.195
1,500+
$0.183