text.skipToContent text.skipToNavigation

Manufacturer Part #

SPB80P06PGATMA1

Single P-Channel 60 V 23 mOhm 115 nC SIPMOS® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 23mΩ
Rated Power Dissipation: 340|W
Qg Gate Charge: 115nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
283
USA:
283
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.08
USD
Quantity
Web Price
1
$4.08
50
$3.11
100
$2.96
250
$2.78
500+
$2.65