text.skipToContent text.skipToNavigation

Manufacturer Part #

SQ3989EV-T1_GE3

Dual P-Channel 30 V 155 mOhm 1.67 W SMT Automotive Power Mosfet - TSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Vishay SQ3989EV-T1_GE3 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 155mΩ
Rated Power Dissipation: 1.67W
Qg Gate Charge: 8.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.5A
Turn-on Delay Time: 5.7ns
Turn-off Delay Time: 13.8ns
Rise Time: 3ns
Fall Time: 2ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.5V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Unit Price
3,000
$0.195
6,000
$0.193
12,000
$0.191
15,000
$0.19
45,000+
$0.186
Product Variant Information section