text.skipToContent text.skipToNavigation

Manufacturer Part #

SQ4917EY-T1_GE3

SQ4917EY Series 60 V 48 mOhm SMT Automotive Dual P-Channel Mosfet - SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SQ4917EY-T1_GE3 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 48mΩ
Rated Power Dissipation: 5|W
Qg Gate Charge: 43.4nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,075.00
USD
Quantity
Web Price
2,500
$0.83
5,000+
$0.80
Product Variant Information section