text.skipToContent text.skipToNavigation

Manufacturer Part #

SQP100P06-9M3L_GE3

SQP100P06 Series 60 V 9.3 mOhm 100 A Automotive P-Channel Mosfet - TO-220AB

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 9.3mΩ
Rated Power Dissipation: 187W
Qg Gate Charge: 198nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 85ns
Rise Time: 12ns
Fall Time: 36ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 9605pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$790.00
USD
Quantity
Web Price
500
$1.58
1,000
$1.29
1,500
$1.27
2,000+
$1.26
Product Variant Information section