text.skipToContent text.skipToNavigation

Manufacturer Part #

STB130N6F7

STB130N6F7 Series 60 V 80 A 5 mOhm SMT N-Channel Power Mosfet - D2PAK-3

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 5mΩ
Rated Power Dissipation: 160W
Qg Gate Charge: 42nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 80A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 62ns
Rise Time: 44ns
Fall Time: 24ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 2600pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$825.00
USD
Quantity
Web Price
1,000
$0.825
2,000
$0.67
3,000
$0.665
4,000+
$0.66
Product Variant Information section