text.skipToContent text.skipToNavigation

Manufacturer Part #

STB140NF75T4

N-Channel 75 V 0.0075 Ω 160 nC Surface Mount STripFET™II MosFet - D2PAK

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 0.0075Ω
Rated Power Dissipation: 310|W
Qg Gate Charge: 160nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$3.58
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$3.58
50
$2.73
100
$2.60
250
$2.44
500+
$2.33