text.skipToContent text.skipToNavigation

Manufacturer Part #

STB160N75F3

N-Channel 75 V 3.7 mΩ Surface Mount STripFET™ Power MosFet - D2PAK

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 3.7mΩ
Rated Power Dissipation: 330|W
Qg Gate Charge: 85nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$2,670.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$2.67
Product Variant Information section