text.skipToContent text.skipToNavigation

Manufacturer Part #

STB160N75F3

N-Channel 75 V 3.7 mΩ Surface Mount STripFET™ Power MosFet - D2PAK

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 3.7mΩ
Rated Power Dissipation: 330|W
Qg Gate Charge: 85nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
19,000
Factory Stock:Factory Stock:
0
Total
$3,340.00
USD
Quantity
Web Price
1,000
$3.34
2,000+
$2.67
Product Variant Information section