text.skipToContent text.skipToNavigation

Manufacturer Part #

STB21NK50Z

N-Channel 500 V 0.27 Ohm Surface Mount SuperMesh Power MosFet - D2PAK

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.27Ω
Rated Power Dissipation: 190|W
Qg Gate Charge: 85nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Total
$1,340.00
USD
Quantity
Web Price
1,000+
$1.34
Product Variant Information section