text.skipToContent text.skipToNavigation

Manufacturer Part #

STB23N80K5

D2PAK

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 280mΩ
Rated Power Dissipation: 190|W
Qg Gate Charge: 33nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 16A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 48ns
Rise Time: 9ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Height - Max: 4.6mm
Length: 10.4mm
Input Capacitance: 1000pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$2,550.00
USD
Quantity
Web Price
1,000
$2.55
2,000+
$2.04
Product Variant Information section