text.skipToContent text.skipToNavigation

Manufacturer Part #

STB30NF20L

Single N-Channel 200 V 0.075 Ohm 65 nC 150 W Silicon SMT Mosfet - TO-263-3

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.075Ω
Rated Power Dissipation: 150W
Qg Gate Charge: 65nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 30A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 68ns
Rise Time: 12ns
Fall Time: 14ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: Si
Height - Max: 4.6mm
Length: 10.4mm
Input Capacitance: 1990pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,140.00
USD
Quantity
Web Price
1,000+
$1.14
Product Variant Information section