text.skipToContent text.skipToNavigation

Manufacturer Part #

STB45NF06

N-Channel 60 V 0.028 Ohm Surface Mount STripFET™ II Power MosFet - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.028Ω
Rated Power Dissipation: 80|W
Qg Gate Charge: 32nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$1,510.00
USD
Quantity
Web Price
1,000+
$0.755
Product Variant Information section