text.skipToContent text.skipToNavigation

Manufacturer Part #

STB7NK80ZT4

N-Channel 800 V 1.8 Ohm Surface Mount SuperMESH™ Power MosFet - D2PAK

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.8Ω
Rated Power Dissipation: 125|W
Qg Gate Charge: 56nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$2.96
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.96
50
$2.26
100
$2.15
250
$2.02
500+
$1.93