text.skipToContent text.skipToNavigation

Manufacturer Part #

STB80NF03L-04T4

D2PAK

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 4mΩ
Rated Power Dissipation: 300W
Qg Gate Charge: 85nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 80A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 110ns
Rise Time: 270ns
Fall Time: 95ns
Operating Temp Range: -60°C to +175°C
Gate Source Threshold: 1V
Input Capacitance: 5500pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,780.00
USD
Quantity
Web Price
1,000
$1.78
2,000
$1.45
3,000
$1.43
4,000+
$1.42
Product Variant Information section