text.skipToContent text.skipToNavigation

Manufacturer Part #

STB9NK90Z

N-Channel 900 V 8 A 1.3 Ohm Surface Mount SuperMESH™ Power Mosfet - D2PAK

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 1.3Ω
Rated Power Dissipation: 160|W
Qg Gate Charge: 72nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,030.00
USD
Quantity
Web Price
1,000
$2.03
2,000
$0.83
3,000
$0.79
4,000+
$0.765
Product Variant Information section