text.skipToContent text.skipToNavigation

Manufacturer Part #

STD10N60M2

N-channel 600 V 7.5 A 0.6 Ohm Surface Mount Power Mosfet - TO-252-3

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.6Ω
Rated Power Dissipation: 85|W
Qg Gate Charge: 13.5nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,725.00
USD
Quantity
Web Price
2,500
$0.69
5,000+
$0.55
Product Variant Information section