text.skipToContent text.skipToNavigation

Manufacturer Part #

STD11N60M2-EP

N-Channel 600 V 7.5 A MDmesh™ M2 EP Power Mosfet - DPAK-3

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 595mΩ
Rated Power Dissipation: 85W
Qg Gate Charge: 12.4nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 7.5A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 26ns
Rise Time: 5.5ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: MDmesh
Input Capacitance: 390pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Total
$1,237.50
USD
Quantity
Web Price
2,500+
$0.495
Product Variant Information section