text.skipToContent text.skipToNavigation

Manufacturer Part #

STD17NF03LT4

N-Channel 30 V 0.05 Ohm Surface Mount STripFET II Power MosFet - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2047
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.05Ω
Rated Power Dissipation: 30W
Qg Gate Charge: 4.8nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 17A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 25ns
Rise Time: 100ns
Fall Time: 22ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.5V
Input Capacitance: 320pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$500.00
USD
Quantity
Web Price
2,500
$0.20
5,000
$0.165
7,500
$0.164
10,000
$0.163
12,500+
$0.162
Product Variant Information section