text.skipToContent text.skipToNavigation

Manufacturer Part #

STD1NK80ZT4

N-Channel 800 V 16 Ohm Surface Mount SuperMESH™ MosFet - TO-252-3

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 16Ω
Rated Power Dissipation: 45W
Qg Gate Charge: 7.7nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 1A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 22ns
Rise Time: 30ns
Fall Time: 55ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.75V
Input Capacitance: 160pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
777,500
Factory Stock:Factory Stock:
0
Total
$525.00
USD
Quantity
Web Price
2,500
$0.21
5,000
$0.169
7,500
$0.167
10,000+
$0.166
Product Variant Information section