text.skipToContent text.skipToNavigation

Manufacturer Part #

STD25NF10LT4

N-Channel 100 V 0.035 Ohm Surface Mount STripFET II Power MosFet - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.035Ω
Rated Power Dissipation: 100|W
Qg Gate Charge: 52nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$2,100.00
USD
Quantity
Web Price
2,500
$0.84
5,000+
$0.67