text.skipToContent text.skipToNavigation

Manufacturer Part #

STD25NF10LT4

N-Channel 100 V 0.035 Ohm Surface Mount STripFET II Power MosFet - TO-252-3

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.035Ω
Rated Power Dissipation: 100|W
Qg Gate Charge: 52nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
63
USA:
63
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.83
USD
Quantity
Web Price
1
$1.83
50
$1.39
100
$1.33
250
$1.25
500+
$1.19