text.skipToContent text.skipToNavigation

Manufacturer Part #

STD26P3LLH6

STD26P3LLH6: 30V 0.030 Ohm 12 A P-Ch. STripFET™ VI DeepGATE™ Power Mosfet-DPAK-3

Product Specification Section
STMicroelectronics STD26P3LLH6 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.0055Ω
Rated Power Dissipation: 40W
Qg Gate Charge: 12nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 80A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 24ns
Rise Time: 15ns
Fall Time: 21ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1V
Technology: Si
Height - Max: 2.4mm
Length: 6.6mm
Input Capacitance: 5500pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$1,587.50
USD
Quantity
Web Price
2,500
$0.635
5,000
$0.62
7,500+
$0.605