text.skipToContent text.skipToNavigation

Manufacturer Part #

STD30NF06LT4

STD30NF06L Series N-Channel 60 V 0.028 Ohm STripFET™ POWER MosFet - TO-252-3

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.028Ω
Rated Power Dissipation: 70|W
Qg Gate Charge: 31nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 35A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 65ns
Rise Time: 105ns
Fall Time: 25ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Technology: Si
Height - Max: 2.4mm
Length: 6.6mm
Input Capacitance: 1600pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
12,500
Minimum Order:
2,500
Multiple Of:
2,500
35,000
Factory Stock:Factory Stock:
0
Total
$1,225.00
USD
Quantity
Web Price
2,500
$0.49
5,000+
$0.39