text.skipToContent text.skipToNavigation

Manufacturer Part #

STD3NK80Z-1

N-Channel 800 V 2.5 A 4.5 Ohm SuperMESH Power Mosfet - IPAK

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1833
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 4.5Ω
Rated Power Dissipation: 70|W
Qg Gate Charge: 19nC
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
75
Multiple Of:
75
41,400
Factory Stock:Factory Stock:
0
Total
$26.25
USD
Quantity
Web Price
75
$0.35
300
$0.305
1,125
$0.295
3,000
$0.285
7,500+
$0.28
Product Variant Information section