text.skipToContent text.skipToNavigation

Manufacturer Part #

STD44N4LF6

Single N-Channel 40 V 18 mOhm 22 nC 50 W Silicon SMT Mosfet - TO-252-3

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 12.5mΩ
Rated Power Dissipation: 50W
Qg Gate Charge: 22nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 44A
Turn-on Delay Time: 8.5ns
Turn-off Delay Time: 30ns
Rise Time: 45ns
Fall Time: 8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Technology: Si
Input Capacitance: 1190pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,325.00
USD
Quantity
Web Price
2,500
$0.53
5,000+
$0.425
Product Variant Information section