text.skipToContent text.skipToNavigation

Manufacturer Part #

STD4NK80Z-1

N-Channel 800 V 3.5 Ohm Through Hole SuperMESH Power Mosfet - IPAK

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 80W
Qg Gate Charge: 22.5nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 3A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 35ns
Rise Time: 12ns
Fall Time: 32ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.75V
Input Capacitance: 575pF
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
75
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,050.00
USD
Quantity
Web Price
75
$0.35
6,000
$0.285
9,000+
$0.28
Product Variant Information section