text.skipToContent text.skipToNavigation

Manufacturer Part #

STD5N95K3

N-Channel 950 V 3.5 Ohm Surface Mount SuperMesh III Power MosFet - TO-252-3

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 90|W
Qg Gate Charge: 19nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$3,400.00
USD
Quantity
Web Price
2,500
$1.36
5,000+
$1.09
Product Variant Information section