text.skipToContent text.skipToNavigation

Manufacturer Part #

STD7NS20T4

N-Channel 200 V 0.4 Ohm 45 W Surface Mount MESH Overlay Power Mosfet - TO-252

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1930
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.4Ω
Rated Power Dissipation: 45|W
Qg Gate Charge: 31nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,437.50
USD
Quantity
Web Price
2,500
$0.575
5,000
$0.47
7,500
$0.465
10,000+
$0.46
Product Variant Information section